SRN4026-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4026-680M

DigiKey Part Number
SRN4026-680MTR-ND - Tape & Reel (TR)
SRN4026-680MCT-ND - Cut Tape (CT)
SRN4026-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4026-680M
Description
FIXED IND 68UH 350MA 852MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 350 mA 852mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4026-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
852mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,818
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.52300$5.23
100$0.42940$42.94
1,000$0.35310$353.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32169$965.07
6,000$0.30335$1,820.10
9,000$0.29312$2,638.08
15,000$0.28074$4,211.10
21,000$0.27288$5,730.48
30,000$0.26479$7,943.70
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.72450