
SRN5040-3R3M | |
---|---|
DigiKey Part Number | SRN5040-3R3MTR-ND - Tape & Reel (TR) SRN5040-3R3MCT-ND - Cut Tape (CT) SRN5040-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-3R3M |
Description | FIXED IND 3.3UH 3.3A 27 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.3 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.56700 | $5.67 |
100 | $0.46620 | $46.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38336 | $383.36 |
2,000 | $0.36148 | $722.96 |
3,000 | $0.34926 | $1,047.78 |
5,000 | $0.33448 | $1,672.40 |
7,000 | $0.32509 | $2,275.63 |
10,000 | $0.31543 | $3,154.30 |
25,000 | $0.29195 | $7,298.75 |
50,000 | $0.28986 | $14,493.00 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.78200 |