SRN5040 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040-8R2M

DigiKey Part Number
SRN5040-8R2MTR-ND - Tape & Reel (TR)
SRN5040-8R2MCT-ND - Cut Tape (CT)
SRN5040-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040-8R2M
Description
FIXED IND 8.2UH 2.2A 65 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN5040-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.56700$5.67
100$0.46620$46.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38336$383.36
2,000$0.36148$722.96
3,000$0.34926$1,047.78
5,000$0.33448$1,672.40
7,000$0.32509$2,275.63
10,000$0.31543$3,154.30
25,000$0.29195$7,298.75
50,000$0.28986$14,493.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200