
SRP6530A-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP6530A-5R6MTR-ND - Tape & Reel (TR) 118-SRP6530A-5R6MCT-ND - Cut Tape (CT) 118-SRP6530A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-5R6M |
Description | IND,7.1X6.6X3MM,5.6UH20%,5.8A,SH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 5.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.38600 | $13.86 |
| 100 | $1.13900 | $113.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93684 | $936.84 |
| 2,000 | $0.88345 | $1,766.90 |
| 3,000 | $0.85368 | $2,561.04 |
| 5,000 | $0.81762 | $4,088.10 |
| 7,000 | $0.79473 | $5,563.11 |
| 10,000 | $0.78217 | $7,821.70 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.94350 |

