
SRR1050A-120Y | |
|---|---|
DigiKey Part Number | SRR1050A-120YTR-ND - Tape & Reel (TR) SRR1050A-120YCT-ND - Cut Tape (CT) SRR1050A-120YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-120Y |
Description | FIXED IND 12UH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-120Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.45800 | $14.58 |
| 100 | $1.19900 | $119.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.01656 | $711.59 |
| 1,400 | $0.95860 | $1,342.04 |
| 2,100 | $0.92627 | $1,945.17 |
| 3,500 | $0.88713 | $3,104.95 |
| 4,900 | $0.86228 | $4,225.17 |
| 7,000 | $0.83672 | $5,857.04 |
| 17,500 | $0.82818 | $14,493.15 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |

