SRR1050A-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-120Y

DigiKey Part Number
SRR1050A-120YTR-ND - Tape & Reel (TR)
SRR1050A-120YCT-ND - Cut Tape (CT)
SRR1050A-120YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-120Y
Description
FIXED IND 12UH 3.8A 35 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 3.8 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-120Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.45800$14.58
100$1.19900$119.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.01656$711.59
1,400$0.95860$1,342.04
2,100$0.92627$1,945.17
3,500$0.88713$3,104.95
4,900$0.86228$4,225.17
7,000$0.83672$5,857.04
17,500$0.82818$14,493.15
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$2.03550