
SRR1205-151KL | |
|---|---|
DigiKey Part Number | SRR1205-151KLTR-ND - Tape & Reel (TR) SRR1205-151KLCT-ND - Cut Tape (CT) SRR1205-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-151KL |
Description | FIXED IND 150UH 800MA 580MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 800 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-151KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.39700 | $13.97 |
| 100 | $1.14800 | $114.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.98605 | $591.63 |
| 1,200 | $0.92982 | $1,115.78 |
| 1,800 | $0.89843 | $1,617.17 |
| 3,000 | $0.86045 | $2,581.35 |
| 4,200 | $0.83634 | $3,512.63 |
| 6,000 | $0.81153 | $4,869.18 |
| 15,000 | $0.78907 | $11,836.05 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.94350 |

