
SRR1205-561KL | |
---|---|
DigiKey Part Number | SRR1205-561KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1205-561KL |
Description | FIXED IND 560UH 400MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 400 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-561KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 6 @ 796kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.98605 | $591.63 |
Unit Price without GST: | $0.98605 |
---|---|
Unit Price with GST: | $1.13396 |