


SRR1208-151KL | |
---|---|
DigiKey Part Number | 118-SRR1208-151KLTR-ND - Tape & Reel (TR) 118-SRR1208-151KLCT-ND - Cut Tape (CT) 118-SRR1208-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-151KL |
Description | FIXED IND 150UH 1.3A 240MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.3 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-151KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 14 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.36400 | $13.64 |
100 | $1.12080 | $112.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.99640 | $398.56 |
800 | $0.93955 | $751.64 |
1,200 | $0.90783 | $1,089.40 |
2,000 | $0.86940 | $1,738.80 |
2,800 | $0.84501 | $2,366.03 |
4,000 | $0.81992 | $3,279.68 |
10,000 | $0.76837 | $7,683.70 |
Unit Price without GST: | $1.66000 |
---|---|
Unit Price with GST: | $1.90900 |