
SRR3011-100YL | |
|---|---|
DigiKey Part Number | SRR3011-100YLTR-ND - Tape & Reel (TR) SRR3011-100YLCT-ND - Cut Tape (CT) SRR3011-100YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-100YL |
Description | FIXED IND 10UH 650MA 280MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 650 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-100YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.95500 | $9.55 |
| 100 | $0.78550 | $78.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.63613 | $763.36 |
| 2,400 | $0.59987 | $1,439.69 |
| 3,600 | $0.57963 | $2,086.67 |
| 6,000 | $0.55514 | $3,330.84 |
| 8,400 | $0.53959 | $4,532.56 |
| 12,000 | $0.52359 | $6,283.08 |
| 30,000 | $0.51761 | $15,528.30 |
| Unit Price without GST: | $1.16000 |
|---|---|
| Unit Price with GST: | $1.33400 |

