


SRR3818A-2R2Y | |
|---|---|
DigiKey Part Number | SRR3818A-2R2YTR-ND - Tape & Reel (TR) SRR3818A-2R2YCT-ND - Cut Tape (CT) SRR3818A-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-2R2Y |
Description | FIXED IND 2.2UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.02700 | $10.27 |
| 100 | $0.84490 | $84.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69495 | $694.95 |
| 2,000 | $0.65532 | $1,310.64 |
| 3,000 | $0.63321 | $1,899.63 |
| 5,000 | $0.60645 | $3,032.25 |
| 7,000 | $0.58946 | $4,126.22 |
| 10,000 | $0.57198 | $5,719.80 |
| 25,000 | $0.56132 | $14,033.00 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |

