SRR3818A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR3818A
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR3818A-3R9Y

DigiKey Part Number
SRR3818A-3R9YTR-ND - Tape & Reel (TR)
SRR3818A-3R9YCT-ND - Cut Tape (CT)
SRR3818A-3R9YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3818A-3R9Y
Description
FIXED IND 3.9UH 2A 105 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 2 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3818A-3R9Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$1.02700$10.27
100$0.84490$84.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69495$694.95
2,000$0.65532$1,310.64
3,000$0.63321$1,899.63
5,000$0.60645$3,032.25
7,000$0.58946$4,126.22
10,000$0.57198$5,719.80
25,000$0.56132$14,033.00
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750