

SRR4818A-180M | |
---|---|
DigiKey Part Number | SRR4818A-180MTR-ND - Tape & Reel (TR) SRR4818A-180MCT-ND - Cut Tape (CT) SRR4818A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-180M |
Description | FIXED IND 18UH 1.4A 280 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.4 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-180M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.02700 | $10.27 |
100 | $0.84490 | $84.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.70824 | $566.59 |
1,600 | $0.66783 | $1,068.53 |
2,400 | $0.64529 | $1,548.70 |
4,000 | $0.61800 | $2,472.00 |
5,600 | $0.60067 | $3,363.75 |
8,000 | $0.58286 | $4,662.88 |
20,000 | $0.56132 | $11,226.40 |
Unit Price without GST: | $1.25000 |
---|---|
Unit Price with GST: | $1.43750 |