SRR4828A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR4828A
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-470M

DigiKey Part Number
SRR4828A-470MTR-ND - Tape & Reel (TR)
SRR4828A-470MCT-ND - Cut Tape (CT)
SRR4828A-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-470M
Description
FIXED IND 47UH 1.2A 270 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 270mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$1.02700$10.27
100$0.84490$84.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.73704$368.52
1,000$0.69495$694.95
1,500$0.67147$1,007.21
2,500$0.64306$1,607.65
3,500$0.62501$2,187.53
5,000$0.60645$3,032.25
12,500$0.56132$7,016.50
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750