


SRR4828A-8R2Y | |
|---|---|
DigiKey Part Number | SRR4828A-8R2YTR-ND - Tape & Reel (TR) SRR4828A-8R2YCT-ND - Cut Tape (CT) SRR4828A-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-8R2Y |
Description | FIXED IND 8.2UH 2.4A 87 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.4 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-8R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $1.03800 | $10.38 |
| 100 | $0.85430 | $85.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.74518 | $372.59 |
| 1,000 | $0.70263 | $702.63 |
| 1,500 | $0.67889 | $1,018.34 |
| 2,500 | $0.65016 | $1,625.40 |
| 3,500 | $0.63192 | $2,211.72 |
| 5,000 | $0.61315 | $3,065.75 |
| 12,500 | $0.56752 | $7,094.00 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.46050 |

