SRU1048 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-150Y

DigiKey Part Number
SRU1048-150YTR-ND - Tape & Reel (TR)
SRU1048-150YCT-ND - Cut Tape (CT)
SRU1048-150YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-150Y
Description
FIXED IND 15UH 3.2A 29 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-150Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
29mOhm
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,129
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.35300$13.53
100$1.11180$111.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.95495$572.97
1,200$0.90048$1,080.58
1,800$0.87009$1,566.16
3,000$0.83330$2,499.90
4,200$0.80994$3,401.75
6,000$0.78592$4,715.52
15,000$0.76147$11,422.05
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.88600