


C4SMAFL33A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-C4SMAFL33ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4SMAFL33A TR13 PBFREE |
Description | 400W 33V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMAflat |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28537 | $2,853.70 |
| 20,000 | $0.26496 | $5,299.20 |
| 30,000 | $0.25456 | $7,636.80 |
| 50,000 | $0.25306 | $12,653.00 |
| Unit Price without GST: | $0.28537 |
|---|---|
| Unit Price with GST: | $0.32818 |








