
P6SMB6.8A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB6.8ATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB6.8ATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB6.8ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A TR13 PBFREE |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $0.92800 | $9.28 |
| 100 | $0.60020 | $60.02 |
| 500 | $0.45862 | $229.31 |
| 1,000 | $0.41302 | $413.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35501 | $1,065.03 |
| 6,000 | $0.30919 | $1,855.14 |
| 9,000 | $0.27606 | $2,484.54 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.71350 |

