
EKZE250ETD471MJ16S | |
---|---|
DigiKey Part Number | 565-4811-2-ND - Tape & Reel (TR) 565-4811-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETD471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.81200 | $8.12 |
50 | $0.60780 | $30.39 |
100 | $0.54310 | $54.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.40703 | $325.62 |
1,600 | $0.37598 | $601.57 |
2,400 | $0.36031 | $864.74 |
4,000 | $0.34284 | $1,371.36 |
5,600 | $0.33257 | $1,862.39 |
8,000 | $0.32265 | $2,581.20 |
9,600 | $0.31793 | $3,052.13 |
19,200 | $0.30197 | $5,797.82 |
20,000 | $0.30112 | $6,022.40 |
Unit Price without GST: | $1.29000 |
---|---|
Unit Price with GST: | $1.48350 |