MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE500ARA220MF60G

DigiKey Part Number
565-EMVE500ARA220MF60GTR-ND - Tape & Reel (TR)
565-EMVE500ARA220MF60GCT-ND - Cut Tape (CT)
565-EMVE500ARA220MF60GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE500ARA220MF60G
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE500ARA220MF60G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.19057$190.57
2,000$0.17432$348.64
Manufacturers Standard Package
Unit Price without GST:$0.19057
Unit Price with GST:$0.21916