
EMVH630ARA220MHA0G | |
---|---|
DigiKey Part Number | 565-EMVH630ARA220MHA0GTR-ND - Tape & Reel (TR) 565-EMVH630ARA220MHA0GCT-ND - Cut Tape (CT) 565-EMVH630ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA220MHA0G |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA220MHA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.97000 | $9.70 |
50 | $0.73060 | $36.53 |
100 | $0.65520 | $65.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.52466 | $262.33 |
1,000 | $0.48349 | $483.49 |
1,500 | $0.46273 | $694.09 |
2,500 | $0.43956 | $1,098.90 |
3,500 | $0.42594 | $1,490.79 |
5,000 | $0.41278 | $2,063.90 |
6,000 | $0.40653 | $2,439.18 |
12,000 | $0.38535 | $4,624.20 |
12,500 | $0.38422 | $4,802.75 |
Unit Price without GST: | $1.55000 |
---|---|
Unit Price with GST: | $1.78250 |