
J115F21A240VACS | |
|---|---|
DigiKey Part Number | 2449-J115F21A240VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F21A240VACS |
Description | RELAY GEN PURPOSE SPST 40A 240V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21A240VACS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 15.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 180 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.32 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.21000 | $7.21 |
| 15 | $6.30400 | $94.56 |
| 30 | $6.08867 | $182.66 |
| 60 | $5.88000 | $352.80 |
| 105 | $5.71676 | $600.26 |
| 255 | $5.46698 | $1,394.08 |
| 510 | $5.27924 | $2,692.41 |
| 1,005 | $5.10168 | $5,127.19 |
| Unit Price without GST: | $7.21000 |
|---|---|
| Unit Price with GST: | $8.29150 |

