HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644-20-1-0500-001-1-TS

DigiKey Part Number
1175-3644-20-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3644-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 1000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
1000V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3644
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in NZD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.08000$2.08
2$1.98000$3.96
3$1.92667$5.78
5$1.85800$9.29
7$1.81714$12.72
10$1.77200$17.72
25$1.66160$41.54
50$1.58200$79.10
100$1.50600$150.60
Manufacturers Standard Package
Unit Price without GST:$2.08000
Unit Price with GST:$2.39200
Alternate Color
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 420
Unit Price: $2.08000
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 249
Unit Price: $2.08000
HOOK-UP STRND 20AWG GRN FOOT
In-Stock: 459
Unit Price: $2.08000
Alternate Length
HOOK-UP STRND 20AWG BLACK
In-Stock: 4500
Unit Price: $0.73148