
3644-20-1-0500-007-1-TS | |
---|---|
DigiKey Part Number | 1175-3644-20-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
2 | $1.98000 | $3.96 |
3 | $1.92667 | $5.78 |
5 | $1.85800 | $9.29 |
7 | $1.81714 | $12.72 |
10 | $1.77200 | $17.72 |
25 | $1.66160 | $41.54 |
50 | $1.58200 | $79.10 |
100 | $1.50600 | $150.60 |
Unit Price without GST: | $2.08000 |
---|---|
Unit Price with GST: | $2.39200 |



