
3644-20-1-0500-007-1-TS | |
---|---|
DigiKey Part Number | 1175-3644-20-1-0500-007-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.73148 | $365.74 |
1,000 | $0.69567 | $695.67 |
1,500 | $0.67540 | $1,013.10 |
2,500 | $0.65058 | $1,626.45 |
3,500 | $0.63462 | $2,221.17 |
5,000 | $0.61806 | $3,090.30 |
12,500 | $0.57708 | $7,213.50 |
25,000 | $0.55212 | $13,803.00 |
Unit Price without GST: | $0.73148 |
---|---|
Unit Price with GST: | $0.84120 |





