
CDBU0520 | |
---|---|
DigiKey Part Number | 641-1332-2-ND - Tape & Reel (TR) 641-1332-1-ND - Cut Tape (CT) 641-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0520 |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.37400 | $3.74 |
100 | $0.30160 | $30.16 |
500 | $0.22844 | $114.22 |
1,000 | $0.20044 | $200.44 |
2,000 | $0.18871 | $377.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13941 | $557.64 |
8,000 | $0.12151 | $972.08 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |