381LX471M160H032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.19465
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 979
Unit Price: $9.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.16391
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.23480
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.89530
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $6.50000
Datasheet

Direct


Nichicon
In Stock: 737
Unit Price: $6.61000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 255
Unit Price: $12.79000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 528
Unit Price: $9.99000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 640
Unit Price: $9.90000
Datasheet

Upgrade


Nichicon
In Stock: 46
Unit Price: $7.51000
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: $8.32000
Datasheet

Upgrade


Nichicon
In Stock: 249
Unit Price: $7.23000
Datasheet

Upgrade


Nichicon
In Stock: 53,164
Unit Price: $6.31000
Datasheet
38x Series, Case Code H03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX471M160H032

DigiKey Part Number
381LX471M160H032-ND
Manufacturer
Manufacturer Product Number
381LX471M160H032
Description
CAP ALUM 470UF 20% 160V SNAP TH
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes