
AFK226M16C12T-F | |
---|---|
DigiKey Part Number | 338-2160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK226M16C12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57154 | $571.54 |
2,000 | $0.53253 | $1,065.06 |
3,000 | $0.51285 | $1,538.55 |
5,000 | $0.49092 | $2,454.60 |
7,000 | $0.47802 | $3,346.14 |
10,000 | $0.46557 | $4,655.70 |
12,000 | $0.45965 | $5,515.80 |
24,000 | $0.43961 | $10,550.64 |
25,000 | $0.43854 | $10,963.50 |
Unit Price without GST: | $0.57154 |
---|---|
Unit Price with GST: | $0.65727 |