


CES-302611-158PM-67 | |
|---|---|
DigiKey Part Number | 2223-CES-302611-158PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-302611-158PM-67 |
Description | SPEAKER 8OHM 1.5W TOP PORT 95DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1.5 W 720 Hz ~ 15 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 720 Hz ~ 15 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 1.8 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyurethane (PU), Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.984" W (30.00mm x 25.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W, 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.90800 | $79.08 |
| 25 | $7.20840 | $180.21 |
| 60 | $6.60767 | $396.46 |
| 120 | $6.17317 | $740.78 |
| 300 | $5.64960 | $1,694.88 |
| 540 | $5.34176 | $2,884.55 |
| Unit Price without GST: | $10.03000 |
|---|---|
| Unit Price with GST: | $11.53450 |











