
4307R-186K | |
---|---|
DigiKey Part Number | 4307R-186K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307R-186K |
Description | FIXED IND 18MH 41MA 225 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 mH Shielded Molded Inductor 41 mA 225Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 18 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 225Ohm Max | |
Q @ Freq | 30 @ 79kHz | |
Frequency - Self Resonant | 550kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia x 0.447" L (5.00mm x 11.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.77727 | $16,943.17 |
Unit Price without GST: | $6.77727 |
---|---|
Unit Price with GST: | $7.79386 |