
AP2511S-13 | |
|---|---|
DigiKey Part Number | AP2511S-13DITR-ND - Tape & Reel (TR) AP2511S-13DICT-ND - Cut Tape (CT) AP2511S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511S-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2511S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45600 | $4.56 |
| 25 | $0.40560 | $10.14 |
| 100 | $0.35000 | $35.00 |
| 250 | $0.32348 | $80.87 |
| 500 | $0.30750 | $153.75 |
| 1,000 | $0.29432 | $294.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28041 | $701.02 |
| 5,000 | $0.27203 | $1,360.15 |
| 7,500 | $0.26783 | $2,008.73 |
| 12,500 | $0.26318 | $3,289.75 |
| 17,500 | $0.26046 | $4,558.05 |
| 25,000 | $0.25784 | $6,446.00 |
| 62,500 | $0.25221 | $15,763.12 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

