
AP7350-185CF4-7 | |
---|---|
DigiKey Part Number | 31-AP7350-185CF4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7350-185CF4-7 |
Description | IC REG LINEAR 1.85V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 nA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29850 | $895.50 |
6,000 | $0.29005 | $1,740.30 |
9,000 | $0.28582 | $2,572.38 |
15,000 | $0.28113 | $4,216.95 |
21,000 | $0.27840 | $5,846.40 |
30,000 | $0.27576 | $8,272.80 |
Unit Price without GST: | $0.29850 |
---|---|
Unit Price with GST: | $0.34328 |