

AP7350D-30CF4-7 | |
|---|---|
DigiKey Part Number | 31-AP7350D-30CF4-7TR-ND - Tape & Reel (TR) 31-AP7350D-30CF4-7CT-ND - Cut Tape (CT) 31-AP7350D-30CF4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7350D-30CF4-7 |
Description | IC REG LIN 3V 150MA X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7350D-30CF4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.48800 | $4.88 |
| 25 | $0.43360 | $10.84 |
| 100 | $0.37490 | $37.49 |
| 250 | $0.34672 | $86.68 |
| 500 | $0.32972 | $164.86 |
| 1,000 | $0.31576 | $315.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29850 | $895.50 |
| 6,000 | $0.29005 | $1,740.30 |
| 9,000 | $0.28582 | $2,572.38 |
| 15,000 | $0.28113 | $4,216.95 |
| 21,000 | $0.27840 | $5,846.40 |
| 30,000 | $0.27576 | $8,272.80 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |

