
BAS116LP3-7 | |
---|---|
DigiKey Part Number | BAS116LP3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS116LP3-7 |
Description | DIODE STD 85V 215MA X3DFN06032 |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116LP3-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 10 nA @ 75 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |