


BZT52C33Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C33Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C33Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C33Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33Q-7-F |
Description | DIODE ZENER 33V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 370 mW ±6.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.07730 | $7.73 |
| 500 | $0.07638 | $38.19 |
| 1,000 | $0.07546 | $75.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04601 | $138.03 |
| 6,000 | $0.04417 | $265.02 |
| 9,000 | $0.04123 | $371.07 |
| 15,000 | $0.03842 | $576.30 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

