DMN100-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 199,744
Unit Price: $0.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,331
Unit Price: $1.82000
Datasheet
SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN100-7-F

DigiKey Part Number
DMN100-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN100-7-F
Description
MOSFET N-CH 30V 1.1A SC59-3
Customer Reference
Detailed Description
N-Channel 30 V 1.1A (Ta) 500mW (Ta) Surface Mount SC-59-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes