DMN1260UFA-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1260UFA-7B

DigiKey Part Number
DMN1260UFA-7BDITR-ND - Tape & Reel (TR)
DMN1260UFA-7BDICT-ND - Cut Tape (CT)
DMN1260UFA-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN1260UFA-7B
Description
MOSFET N-CH 12V 500MA 3DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 500mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
EDA/CAD Models
DMN1260UFA-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
366mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.96 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0806-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,818
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.37700$3.77
100$0.16140$16.14
500$0.16132$80.66
1,000$0.13976$139.76
2,000$0.13336$266.72
5,000$0.12049$602.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09386$938.60
20,000$0.09204$1,840.80
30,000$0.08849$2,654.70
50,000$0.08364$4,182.00
100,000$0.08061$8,061.00
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.72450