DMN3110LCP3-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,923
Unit Price: $0.98000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3110LCP3-7

DigiKey Part Number
DMN3110LCP3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3110LCP3-7
Description
MOSFET N-CH 30V 3.2A 3DFN
Customer Reference
Detailed Description
N-Channel 30 V 3.2A (Ta) 1.38W Surface Mount X2-DFN1006-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V
Rds On (Max) @ Id, Vgs
69mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.52 nC @ 4.5 V
Vgs (Max)
12V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.38W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes