
DMP1245UFCL-7 | |
---|---|
DigiKey Part Number | DMP1245UFCL-7DITR-ND - Tape & Reel (TR) DMP1245UFCL-7DICT-ND - Cut Tape (CT) DMP1245UFCL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1245UFCL-7 |
Description | MOSFET P-CH 12V 6.6A X1-DFN1616 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6.6A (Ta) 613mW (Ta) Surface Mount X1-DFN1616-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMP1245UFCL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.1 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1357.4 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 613mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1616-6 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.06600 | $10.66 |
100 | $0.72660 | $72.66 |
500 | $0.56908 | $284.54 |
1,000 | $0.51437 | $514.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41740 | $1,252.20 |
6,000 | $0.39758 | $2,385.48 |
9,000 | $0.38029 | $3,422.61 |
15,000 | $0.36233 | $5,434.95 |
Unit Price without GST: | $1.53000 |
---|---|
Unit Price with GST: | $1.75950 |