
DMP6110SSS-13 | |
|---|---|
DigiKey Part Number | DMP6110SSS-13DITR-ND - Tape & Reel (TR) DMP6110SSS-13DICT-ND - Cut Tape (CT) DMP6110SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SSS-13 |
Description | MOSFET P-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.5A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP6110SSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.96300 | $9.63 |
| 100 | $0.61840 | $61.84 |
| 500 | $0.47666 | $238.33 |
| 1,000 | $0.42953 | $429.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34976 | $874.40 |
| 5,000 | $0.33647 | $1,682.35 |
| 7,500 | $0.32086 | $2,406.45 |
| 12,500 | $0.31471 | $3,933.88 |
| 17,500 | $0.29293 | $5,126.28 |
| 25,000 | $0.28986 | $7,246.50 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.78250 |


