DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC
DO-221AC

FES2JD_HF

DigiKey Part Number
31-FES2JD_HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FES2JD_HF
Description
DIODE STANDARD 600V 2A DO221AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-221AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15334$1,533.40
20,000$0.14094$2,818.80
30,000$0.13461$4,038.30
50,000$0.12751$6,375.50
70,000$0.12515$8,760.50
Manufacturers Standard Package
Unit Price without GST:$0.15334
Unit Price with GST:$0.17634