
PI90LVB050L | |
|---|---|
DigiKey Part Number | PI90LVB050L-ND |
Manufacturer | |
Manufacturer Product Number | PI90LVB050L |
Description | IC TRANSCEIVER HALF 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI90LVB050L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 660Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


