
SDM1U40CSP-7 | |
|---|---|
DigiKey Part Number | SDM1U40CSP-7DITR-ND - Tape & Reel (TR) SDM1U40CSP-7DICT-ND - Cut Tape (CT) SDM1U40CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1U40CSP-7 |
Description | DIODE SCHOT 40V 500MA X3WLB14062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount X3-WLB1406-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1406-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.43400 | $4.34 |
| 100 | $0.25820 | $25.82 |
| 500 | $0.19174 | $95.87 |
| 1,000 | $0.16720 | $167.20 |
| 2,000 | $0.15205 | $304.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12838 | $641.90 |
| 10,000 | $0.11656 | $1,165.60 |
| 15,000 | $0.11053 | $1,657.95 |
| 25,000 | $0.10376 | $2,594.00 |
| 35,000 | $0.09974 | $3,490.90 |
| 50,000 | $0.09919 | $4,959.50 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.93150 |

