ZXCL5213V30H5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,370
Unit Price: $1.20000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 5,369
Unit Price: $0.92000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 21,875
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 11,907
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 4,217
Unit Price: $1.71000
Datasheet
ZXRE160AH5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZXRE160AH5TA

ZXCL5213V30H5TA

DigiKey Part Number
ZXCL5213V30H5DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXCL5213V30H5TA
Description
IC REG LINEAR 3V 150MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
120 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.