
PUS-1209BS | |
---|---|
DigiKey Part Number | 4369-PUS-1209BS-ND |
Manufacturer | |
Manufacturer Product Number | PUS-1209BS |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
5 | $9.60000 | $48.00 |
10 | $9.23500 | $92.35 |
25 | $8.77360 | $219.34 |
50 | $8.43900 | $421.95 |
100 | $8.11710 | $811.71 |
250 | $7.70996 | $1,927.49 |
500 | $7.41530 | $3,707.65 |
Unit Price without GST: | $10.51000 |
---|---|
Unit Price with GST: | $12.08650 |