


PS4B18USBW | |
|---|---|
DigiKey Part Number | 95-PS4B18USBW-ND |
Manufacturer | |
Manufacturer Product Number | PS4B18USBW |
Description | 4-OUTLET POWER STRIP WITH USB-A |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 13A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | BS 1363A | |
AC Outlets | 4 | |
Connector - AC Output | BS 1363A (4) | |
Voltage - Input | 230V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CE | |
Features | Switch, USB Charge Port(s) |


