C045xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0455A.41.10

DigiKey Part Number
C0455AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0455A.41.10
Description
CABLE 3COND 18AWG GRAY SHLD 500'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$799.14000$799.14
2$759.84500$1,519.69
3$737.60667$2,212.82
5$710.34600$3,551.73
7$692.83714$4,849.86
10$674.64800$6,746.48
25$629.64120$15,741.03
Manufacturers Standard Package
Unit Price without GST:$799.14000
Unit Price with GST:$919.01100