C045xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0455A.41.10

DigiKey Part Number
C0455AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0455A.41.10
Description
CABLE 3COND 18AWG GRAY SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$183.91000$183.91
2$175.01500$350.03
3$169.98667$509.96
5$163.82200$819.11
7$159.86286$1,119.04
10$155.75100$1,557.51
25$145.58800$3,639.70
50$138.25720$6,912.86
100$131.22000$13,122.00
Manufacturers Standard Package
Unit Price without GST:$183.91000
Unit Price with GST:$211.49650