
B82472P6222M000 | |
|---|---|
DigiKey Part Number | 495-77095-2-ND - Tape & Reel (TR) 495-77095-1-ND - Cut Tape (CT) 495-77095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6222M000 |
Description | FIXED IND 2.2UH 3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6222M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.71700 | $17.17 |
| 25 | $1.58920 | $39.73 |
| 50 | $1.49840 | $74.92 |
| 100 | $1.41270 | $141.27 |
| 250 | $1.30692 | $326.73 |
| 500 | $1.23230 | $616.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96091 | $960.91 |
| 2,000 | $0.90615 | $1,812.30 |
| 3,000 | $0.87562 | $2,626.86 |
| 5,000 | $0.85169 | $4,258.45 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.41500 |

