
B82477G4823M000 | |
---|---|
DigiKey Part Number | 495-5694-2-ND - Tape & Reel (TR) 495-5694-1-ND - Cut Tape (CT) 495-5694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4823M000 |
Description | FIXED IND 82UH 1.9A 145 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.9 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4823M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.61200 | $16.12 |
100 | $1.32600 | $132.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.10213 | $440.85 |
800 | $1.03923 | $831.38 |
1,200 | $1.00415 | $1,204.98 |
2,000 | $0.96169 | $1,923.38 |
2,800 | $0.93471 | $2,617.19 |
4,000 | $0.90985 | $3,639.40 |
Unit Price without GST: | $1.97000 |
---|---|
Unit Price with GST: | $2.26550 |